TE Connectivity Industrial Circular Connectors, 1 Contacts, Wire, Socket
- RS Stock No.:
- 469-970
- Mfr. Part No.:
- 2-830614-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£253.83
(exc. VAT)
£304.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £253.83 |
*price indicative
- RS Stock No.:
- 469-970
- Mfr. Part No.:
- 2-830614-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Mounting Type | Wire | |
Plug/Socket | Socket | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Mounting Type Wire | ||
Plug/Socket Socket | ||
- COO (Country of Origin):
- US
The TE Connectivity Circular Power Connector Lead Assembly is engineered for high-voltage applications, reliably operating at 15000 VDC. This product excels in versatility, providing seamless wire-to-wire connections with a robust yet lightweight structure. Designed for extreme conditions, it ensures dependable performance within an extensive temperature range of -55 to 125 °C. Ideal for aerospace and defence sectors, this connector brings unmatched durability and efficiency to complex wiring systems. Its intuitive design facilitates effortless installation, enabling users to focus on enhancing system performance rather than navigating complicated assemblies. The assembly length of 1219.2 mm allows for flexible placement while maintaining a compact footprint, making it suitable for various applications.
Operating voltage supports high-performance electrical systems
Designed to establish reliable connections in demanding environments
Optimised for straightforward installation to save time during setup
Constructed with high-quality materials to ensure longevity
Provides multiple uses across sectors like aerospace and defence
Enhanced functionality with 16 AWG wire size for versatile application
Designed to establish reliable connections in demanding environments
Optimised for straightforward installation to save time during setup
Constructed with high-quality materials to ensure longevity
Provides multiple uses across sectors like aerospace and defence
Enhanced functionality with 16 AWG wire size for versatile application