TE Connectivity Dust Cap, AMP Series
- RS Stock No.:
- 469-494
- Mfr. Part No.:
- 1604089-2
- Brand:
- TE Connectivity
Subtotal (1 box of 80 units)*
£160.10
(exc. VAT)
£192.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.10 | £2.001 |
*price indicative
- RS Stock No.:
- 469-494
- Mfr. Part No.:
- 1604089-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
- COO (Country of Origin):
- CN
The TE Connectivity dust cap offers a reliable solution for protecting circular connectors, ensuring optimal performance and longevity in various applications. Designed with durability in mind, this cap is made from high-quality elastomer material, delivering excellent resistance to extreme temperatures. Its sleek black finish not only enhances aesthetic appeal but also allows for easy identification in any environment. With a focus on user-friendliness, this product is designed for quick attachment, providing a secure fit that helps prevent contaminants from entering the connector. Ideal for industrial and commercial uses, this dust cap proves to be an essential accessory for anyone looking to safeguard their connector setup.
Constructed from robust elastomer for long-lasting performance
Compatible with circular connector shapes, ensuring versatility
Designed for maximum operating temperature control
Offers push/pull retention for added security during use
Packaged in bulk for convenient storage and handling
Features low halogen content, aligning with environmental standards
Certified compliant with various regulatory directives for peace of mind
Compatible with circular connector shapes, ensuring versatility
Designed for maximum operating temperature control
Offers push/pull retention for added security during use
Packaged in bulk for convenient storage and handling
Features low halogen content, aligning with environmental standards
Certified compliant with various regulatory directives for peace of mind
Related links
- TE Connectivity Dust Cap, AMP Series
- TE Connectivity Dust Cap
- TE Connectivity Dust Cap, Polyamide
- TE Connectivity Dust Cap IP67 Rated, Thermoplastic
- TE Connectivity Dust Cap for use with Data Bus Components
- TE Connectivity Dust Cap for CHAMP Docking Connectors, 229968-2
- TE Connectivity CPC Dust Cap Thermoplastic
- TE Connectivity F Series Receptacle Circular Connector Dust Cap
