TE Connectivity Industrial Circular Connectors, Panel Mount, M12 Connector, Socket, Female, 3-2271139-2 Series

Subtotal (1 pack of 15 units)*

£177.57

(exc. VAT)

£213.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.57£11.838

*price indicative

RS Stock No.:
469-315
Mfr. Part No.:
3-2271139-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Series

3-2271139-2

COO (Country of Origin):
DE
The TE Connectivity Standard circular connector is designed for wire-to-wire applications, featuring a robust, sealable build that ensures reliability in demanding environments. With a versatile configuration, this connector is ideal for panel mounting and offers a reverse gender design, making it compatible with a variety of setups. The nickel-plated shell and zinc alloy base not only provide durability but also enhance the connector's resistance to environmental factors. This product's exceptional performance is complemented by its easy installation process and strong electrical characteristics, ensuring safe and efficient operation.

Sealable design provides enhanced protection against contaminants
Metal shell construction ensures superior durability under tough conditions
Compatible with various wire sizes for flexible usage
Reverse gender configuration allows for versatile connection options
Keyed polarization facilitates easy and accurate mating
Preloaded contacts maintain reliable electrical continuity
Operating temperature range accommodates diverse environmental conditions