TE Connectivity Industrial Circular Connectors, 4 Contacts, M12 Connector, Male, 3-2271115-2 Series
- RS Stock No.:
- 469-313
- Mfr. Part No.:
- 3-2271115-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£168.39
(exc. VAT)
£202.07
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £168.39 | £16.839 |
*price indicative
- RS Stock No.:
- 469-313
- Mfr. Part No.:
- 3-2271115-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Contact Gender | Male | |
Series | 3-2271115-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Contact Gender Male | ||
Series 3-2271115-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 male D code connector is engineered for dependable performance in a variety of applications. Designed specifically for shielded connections, it ensures minimal interference even in electrically noisy environments. The compact design of this connector makes it versatile, suitable for various industrial automation setups where space is at a premium. With robust construction and a commitment to compliance with stringent regulations like EU RoHS, this connector not only provides reliable connectivity but also adheres to environmental standards. Whether youre integrating sensors, actuators, or control devices, this product delivers quality and consistency to exceed user expectations. Explore its compatibility with TE's extensive connectivity solutions to create a cohesive system that stands the test of time.
Shielded design minimises signal interference
Compact form factor suitable for space-constrained installations
Compliant with EU RoHS directives for environmental safety
Designed for reliable connection in industrial automation
Constructed to withstand harsh operational conditions
The part is easily integrated with various TE Connectivity solutions
Compact form factor suitable for space-constrained installations
Compliant with EU RoHS directives for environmental safety
Designed for reliable connection in industrial automation
Constructed to withstand harsh operational conditions
The part is easily integrated with various TE Connectivity solutions