binder Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 440 Series
- RS Stock No.:
- 469-159
- Mfr. Part No.:
- 09-4836-00-12
- Brand:
- Binder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 469-159
- Mfr. Part No.:
- 09-4836-00-12
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Binder | |
Number of Contacts | 12 | |
Mounting Type | Panel Mount | |
Connector Size | Miniature | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 3.0A | |
Body Orientation | Straight | |
Series | 440 | |
Voltage Rating | 60.0 V | |
Mating Type | Push-Pull | |
Shell Size | 25 | |
Housing Material | Metal | |
Contact Plating | Gold | |
Minimum Operating Temperature | -25.0°C | |
Maximum Operating Temperature | 85.0°C | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand Binder | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series 440 | ||
Voltage Rating 60.0 V | ||
Mating Type Push-Pull | ||
Shell Size 25 | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
Rear Fastening Panel Socket

Binder 440 - Metal
Mid-size Connectors for Industrial and Medical Applications. The Series 440 push-pull locking connector is a high-performance product ideally suited for demanding applications in medial electronics and commercial instrumentation. The plastic shell has internal metal sleeve for 360° EMI shielding.
Connectors with push-pull locking
Plastic shells with metal interior sleeves
Excellent EMI shielding
Gold-plated contacts
Cable collet immune to vibration
Plastic shells with metal interior sleeves
Excellent EMI shielding
Gold-plated contacts
Cable collet immune to vibration