TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, Socket, Female, CeeLok FAS-T Series
- RS Stock No.:
- 469-091
- Mfr. Part No.:
- 2102453-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£491.59
(exc. VAT)
£589.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £491.59 |
*price indicative
- RS Stock No.:
- 469-091
- Mfr. Part No.:
- 2102453-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | CeeLok FAS-T | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series CeeLok FAS-T | ||
- COO (Country of Origin):
- US
The TE Connectivity 8 Position Circular Connector offers an innovative solution for cable-to-board applications, designed with precision and reliability in mind. Built with a square flange receptacle and an N code for effective polarisation, this connector is ideal for various demanding environments. Featuring a robust shell size of 08, it is tailored for seamless integration into your systems, ensuring stable connections that support high-performance data transmission. The CeeLok FAS-T design not only enhances durability but also facilitates easy installation, making it a preferred choice for engineers looking for dependable connectivity solutions. Furthermore, compliance with EU directives underscores its suitability for international markets, promoting both safety and sustainability.
Innovative design optimised for cable-to-board connections
Durable construction ensures longevity in harsh environments
Square flange receptacle enhances space-efficient installations
N code provides effective connector polarisation for reliable use
Robust shell size supports high-performance applications
Easily integrates into existing systems with minimal hassle
Compliant with EU directives, promoting safety and sustainability
Lightweight design facilitates straightforward assembly
Advanced materials reduce halogen content, contributing to eco-friendliness
Durable construction ensures longevity in harsh environments
Square flange receptacle enhances space-efficient installations
N code provides effective connector polarisation for reliable use
Robust shell size supports high-performance applications
Easily integrates into existing systems with minimal hassle
Compliant with EU directives, promoting safety and sustainability
Lightweight design facilitates straightforward assembly
Advanced materials reduce halogen content, contributing to eco-friendliness