TE Connectivity Industrial Circular Connectors, 8 Contacts, Board Mount, Socket, Female, CeeLok FAS-T Series
- RS Stock No.:
- 469-090
- Mfr. Part No.:
- 2102351-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£498.63
(exc. VAT)
£598.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £498.63 |
*price indicative
- RS Stock No.:
- 469-090
- Mfr. Part No.:
- 2102351-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Board Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | CeeLok FAS-T | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Board Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series CeeLok FAS-T | ||
- COO (Country of Origin):
- US
The TE Connectivity 8 Position Circular Connector is expertly engineered for wire-to-board applications, delivering an exceptional combination of connectivity and durability. This connector, finished with a sleek black zinc nickel plating, is designed to excel in demanding environments, ensuring reliable performance. Its A code and robust shell size 8 provide optimal polarization, making installation straightforward and efficient. Crafted to accommodate eight preloaded contacts, it offers versatility and convenience in a compact design, making it a go-to choice for various electrical applications.
Engineered for seamless integration in wire-to-board setups
Robust design ensures longevity and resilience in challenging conditions
Polarization code enhances user-friendliness during installation
Preloaded contacts simplify assembly and reduce installation time
Low halogen content aligns with environmentally conscious standards
Compatible with a range of other CeeLok FAS-T connectors
Optimised for high-speed data transfer of up to 10 Gb/s
Robust design ensures longevity and resilience in challenging conditions
Polarization code enhances user-friendliness during installation
Preloaded contacts simplify assembly and reduce installation time
Low halogen content aligns with environmentally conscious standards
Compatible with a range of other CeeLok FAS-T connectors
Optimised for high-speed data transfer of up to 10 Gb/s