TE Connectivity Industrial Circular Connectors, 40 Contacts, Plug, Male, AMP Series
- RS Stock No.:
- 469-084
- Mfr. Part No.:
- 2101551-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£172.28
(exc. VAT)
£206.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £172.28 |
*price indicative
- RS Stock No.:
- 469-084
- Mfr. Part No.:
- 2101551-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | AMP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series AMP | ||
- COO (Country of Origin):
- CN
The TE Connectivity 40 Position Circular Connector is an essential component designed to enhance connectivity in various applications. This connector features a robust construction with a shell made from copper alloy, ensuring durability and resistance to environmental factors. Its insulation is crafted from PEEK, which provides excellent thermal and chemical stability. Tailored for applications requiring reliable electrical performance, this plug connector supports a wire size of .06 mm², accommodating the needs of modern electronic systems. With a temperature range from -55 to 125 °C, it is suitable for operation in extreme conditions. Its user-friendly push-pull self-locking mechanism adds convenience, making mating and unmating straightforward, while ensuring a secure connection.
Constructed with a copper alloy shell for enhanced durability
Utilises PEEK insulation material for superior thermal resistance
Designed to operate efficiently in extreme temperature ranges
Incorporates a push-pull self-locking mechanism for secure connections
Polarisation features prevent mismating, ensuring reliable performance
Recommended panel thickness of 5 mm for optimal fitting
Utilises PEEK insulation material for superior thermal resistance
Designed to operate efficiently in extreme temperature ranges
Incorporates a push-pull self-locking mechanism for secure connections
Polarisation features prevent mismating, ensuring reliable performance
Recommended panel thickness of 5 mm for optimal fitting