TE Connectivity Circular Connector Contact, Plug, Male, OCH Micro Series
- RS Stock No.:
- 469-039
- Mfr. Part No.:
- 2226913-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£142.24
(exc. VAT)
£170.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £142.24 | £1.422 |
*price indicative
- RS Stock No.:
- 469-039
- Mfr. Part No.:
- 2226913-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | OCH Micro | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series OCH Micro | ||
- COO (Country of Origin):
- US
The TE Connectivity Micro Circular Connector epitomises precision and reliability, designed specifically for crimping applications with its .68 mm pin diameter. This connector accommodates wire sizes ranging from 26 to 22 AWG, ensuring compatibility with a variety of discrete wire types. Crafted from premium materials, it features gold plating that not only enhances conductivity but also promises enduring performance in demanding environments. With an overall length of 11.43 mm, it presents a compact solution that is efficient in both assembly and connection processes. Whether packed in bags for easy distribution or employed in intricate electrical systems, this connector is engineered for optimal functionality, making it an essential component for any modern electrical project.
Gold plating offers superior corrosion resistance for long-lasting connections
Compact dimensions ensure compatibility in space-restricted areas
Closed barrel design optimises crimping strength and reliability
Designed for both stranded and discrete wire types for versatile applications
Operating temperature range accommodates various environmental conditions
Packaging in bags enhances convenience for storage and handling
Low halogen content contributes to reduced environmental impact
Compact dimensions ensure compatibility in space-restricted areas
Closed barrel design optimises crimping strength and reliability
Designed for both stranded and discrete wire types for versatile applications
Operating temperature range accommodates various environmental conditions
Packaging in bags enhances convenience for storage and handling
Low halogen content contributes to reduced environmental impact