binder Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 707 Series
- RS Stock No.:
- 468-825
- Mfr. Part No.:
- 09-3112-81-04
- Brand:
- Binder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.48
(exc. VAT)
£18.58
(inc. VAT)
- RS Stock No.:
- 468-825
- Mfr. Part No.:
- 09-3112-81-04
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 1.0A | |
| Series | 707 | |
| Body Orientation | Straight | |
| Voltage Rating | 60 V | |
| Mating Type | Screw On | |
| Shell Size | 3 | |
| Housing Material | Metal | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 1.0A | ||
Series 707 | ||
Body Orientation Straight | ||
Voltage Rating 60 V | ||
Mating Type Screw On | ||
Shell Size 3 | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Panel Socket, Dip Solder Contacts

Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts

