binder Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, 707 Series
- RS Stock No.:
- 468-718
- Mfr. Part No.:
- 09-3111-01-04
- Brand:
- Binder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 468-718
- Mfr. Part No.:
- 09-3111-01-04
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Binder | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Pre-Wired | |
| IP Rating | IP67 | |
| Current Rating | 1A | |
| Body Orientation | Straight | |
| Series | 707 | |
| Voltage Rating | 60 V | |
| Mating Type | Screw On | |
| Shell Size | 3mm | |
| Housing Material | Metal | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Binder | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Pre-Wired | ||
IP Rating IP67 | ||
Current Rating 1A | ||
Body Orientation Straight | ||
Series 707 | ||
Voltage Rating 60 V | ||
Mating Type Screw On | ||
Shell Size 3mm | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Panel Plug With Wires

Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
