TE Connectivity Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP65, Triad 01 Crimp Series
- RS Stock No.:
- 467-957
- Mfr. Part No.:
- 1-1437719-4
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£162.13
(exc. VAT)
£194.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £162.13 | £32.426 |
*price indicative
- RS Stock No.:
- 467-957
- Mfr. Part No.:
- 1-1437719-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65 | |
Series | Triad 01 Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Series Triad 01 Crimp | ||
- COO (Country of Origin):
- DE
The TE Connectivity 5-position circular connector offers a robust solution for cable-to-cable applications, seamlessly integrating into various environments with its durable design. Engineered to maintain a high level of reliability, it features a sealed construction that provides excellent environmental protection, making it ideal for demanding conditions. With its reverse gender configuration, this connector ensures secure mating, reducing the risk of connection errors. The gold-plated contacts enhance conductivity and resist corrosion, facilitating durable and stable performance over numerous cycles. Whether utilised in industrial equipment, automotive systems, or electronic devices, this product stands out for its versatility and dependability, serving as a trustworthy component that meets contemporary connectivity standards.
Sealable design safeguarding against moisture and contaminants
Metal shell type for enhanced structural integrity
Preloaded contacts ensuring optimal electrical performance
Operating voltage capability of 60 VAC for varied applications
Low halogen content aligning with eco friendly initiatives
Designed for easy and reliable crimp termination to wire and cable
Durability rating of 500 cycles offering long lasting reliability
Widely compatible with components from the Triad 01 series
Metal shell type for enhanced structural integrity
Preloaded contacts ensuring optimal electrical performance
Operating voltage capability of 60 VAC for varied applications
Low halogen content aligning with eco friendly initiatives
Designed for easy and reliable crimp termination to wire and cable
Durability rating of 500 cycles offering long lasting reliability
Widely compatible with components from the Triad 01 series