TE Connectivity Industrial Circular Connectors, 7 Contacts, Plug, Male, 217 Series
- RS Stock No.:
- 467-489
- Mfr. Part No.:
- 2174200-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£189.12
(exc. VAT)
£226.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £189.12 | £94.56 |
*price indicative
- RS Stock No.:
- 467-489
- Mfr. Part No.:
- 2174200-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Series | 217 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 217 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Push-pull 7P plug SP S-Cup Cont Kit offers a robust solution for secure connections across varied applications. Designed with versatility in mind, this product facilitates effortless engagement and disengagement, making installation and maintenance remarkably straightforward. Its durable construction ensures reliability, even under demanding conditions, while a user-friendly design enhances the ease of operation. Ideal for industrial environments, this connector accommodates high-performance requirements and complies with essential regulatory standards, ensuring that it meets the needs of modern engineering and manufacturing applications. This kit not only delivers exceptional usability but also aligns with environmental compliance, reflecting a commitment to sustainability in electrical solutions.
Features a user-friendly push-pull mechanism for easy operation
Designed for high durability, ensuring long-lasting performance
Supports compliance with European environmental regulations
Provides reliable connections under various environmental conditions
Meets industry requirements for high torque applications
Allows for secure and efficient connections without compromising performance
Suitable for a wide range of applications across multiple sectors
Offers hassle-free handling, reducing installation time
Designed for high durability, ensuring long-lasting performance
Supports compliance with European environmental regulations
Provides reliable connections under various environmental conditions
Meets industry requirements for high torque applications
Allows for secure and efficient connections without compromising performance
Suitable for a wide range of applications across multiple sectors
Offers hassle-free handling, reducing installation time