TE Connectivity Industrial Circular Connectors, 8 Contacts, Panel Mount, Female, 2120954-1 Series

Subtotal (1 pack of 12 units)*

£157.11

(exc. VAT)

£188.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£157.11£13.093

*price indicative

RS Stock No.:
467-468
Mfr. Part No.:
2120954-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Panel Mount

Contact Gender

Female

Series

2120954-1

COO (Country of Origin):
DE
The TE Connectivity M8 connector is expertly designed for reliable connectivity in a variety of applications. Featuring a straight field male configuration, it ensures easy installation and exceptional performance in harsh environments. The robust construction guarantees longevity, making it an ideal choice for industries demanding durability and efficiency. With compliance to industry standards such as EU RoHS and REACH regulations, you can trust that this connector meets stringent safety and environmental criteria. Its versatility allows seamless integration into your systems, providing confidence in your product's reliability both in the present and future.

Provides a secure and stable connection for various applications
Designed to withstand harsh environmental conditions
Offers compliance with essential safety and environmental standards
Facilitates easy installation and maintenance with its ergonomic design
Features low halogen content, contributing to safer usage
Compatible with a range of connector systems, enhancing versatility
Maximises performance while minimising environmental impact
Delivers excellent signal integrity, ensuring optimal functionality