Bulgin Industrial Circular Connectors, 3 Contacts, PXP6012/03P/CR Series

Subtotal (1 pack of 15 units)*

£228.56

(exc. VAT)

£274.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£228.56£15.237

*price indicative

RS Stock No.:
467-439
Mfr. Part No.:
PXP6012/03P/CR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

3

Series

PXP6012/03P/CR

COO (Country of Origin):
TN
The TE Connectivity Front panel mount connector embodies precision engineering and high-performance reliability for demanding applications. Designed within the 6000 Series Buccaneer range, it is ideal for environments requiring robust connectivity solutions. The connector features a plastic body constructed from polycarbonate and polybutylene terephthalate, ensuring durability and resilience against harsh conditions. Its water and dustproof capabilities are validated to IP66, IP68, and IP69K ratings, making it suitable for marine and industrial settings. With a unique push-twist locking mechanism, it provides a tamperproof seal, significantly reducing the chance of accidental disconnections. Whether integrating into existing systems or forming new installations, this connector meets the rigorous standards of various approvals, including cUL, UL, and VDE.

Designed for front panel mounting in varied environments
Robust construction ensures compliance with stringent IP ratings
Unique push-twist coupling type offers reliable locking mechanism
Operating temperature range suitable for extreme conditions
Available with a variety of compatible contacts for versatile applications
Splash-proof and dustproof design enhances reliability
Includes additional options for sealing caps to maintain IP ratings

Related links