Bulgin Industrial Circular Connectors, PXM7010/32P/CR/0911/SN Series
- RS Stock No.:
- 467-435
- Mfr. Part No.:
- PXM7010/32P/CR/0911/SN
- Brand:
- Bulgin
Subtotal (1 pack of 2 units)*
£228.38
(exc. VAT)
£274.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Pack(s) | Per Pack | Per unit* | 
|---|---|---|
| 1 + | £228.38 | £114.19 | 
*price indicative
- RS Stock No.:
- 467-435
- Mfr. Part No.:
- PXM7010/32P/CR/0911/SN
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bulgin | |
| Series | PXM7010/32P/CR/0911/SN | |
| Select all | ||
|---|---|---|
| Brand Bulgin | ||
| Series PXM7010/32P/CR/0911/SN | ||
- COO (Country of Origin):
- TN
The TE Connectivity Flex cable connector is a robust solution designed for circular power connections, particularly suited for demanding environments. Featuring a metal body with braid termination, this connector ensures superior durability and water resistance, achieving IP66, IP68, and IP69K ratings when mated correctly. Its user-friendly quick turn locking ring allows for secure connections with less than a quarter turn, providing confidence in its secure fit. With compatibility across various cable sizes and a choice of sealing caps to maintain the integrity of unmated connectors, it caters to versatile applications. The high performance of this connector is underscored by its thoughtful engineering, allowing it to perform optimally even under extreme temperature fluctuations. As part of the acclaimed 7000 series Buccaneer family, this connector embodies reliability and efficiency in power connectivity.
Provides exceptional resilience against dust and moisture
Facilitates easy installation with a quick turn locking mechanism
Compatible with a variety of cable diameters for flexible usage
Includes options for sealing caps to preserve the IP rating
Supports both screw and crimp/solder termination methods
Designed to accommodate multiple contact configurations
Retains functionality across a wide temperature range
Facilitates easy installation with a quick turn locking mechanism
Compatible with a variety of cable diameters for flexible usage
Includes options for sealing caps to preserve the IP rating
Supports both screw and crimp/solder termination methods
Designed to accommodate multiple contact configurations
Retains functionality across a wide temperature range
Related links
- Bulgin Industrial Circular Connectors, PXM7010/10S/CR/0911/SN Series
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 6000 Series


