Bulgin Industrial Circular Connectors, PXM7010/10S/CR/0911/SN Series
- RS Stock No.:
- 467-240
- Mfr. Part No.:
- PXM7010/10S/CR/0911/SN
- Brand:
- Bulgin
Subtotal (1 pack of 4 units)*
£297.70
(exc. VAT)
£357.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Pack(s) | Per Pack | Per unit* | 
|---|---|---|
| 1 + | £297.70 | £74.425 | 
*price indicative
- RS Stock No.:
- 467-240
- Mfr. Part No.:
- PXM7010/10S/CR/0911/SN
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bulgin | |
| Series | PXM7010/10S/CR/0911/SN | |
| Select all | ||
|---|---|---|
| Brand Bulgin | ||
| Series PXM7010/10S/CR/0911/SN | ||
- COO (Country of Origin):
- TN
The TE Connectivity Flex cable connector from the 7000 Series Buccaneer is designed for robust and reliable connections in demanding environments. Constructed from high-quality materials, it offers exceptional mechanical strength and environmental protection, ensuring your installations are both secure and efficient. With a quick turn locking mechanism, it simplifies the connection process while maintaining a high level of reliability. The connector is engineered to meet stringent IP66, IP68, and IP69K standards, making it ideal for applications where moisture and dust intrusion could compromise performance. Additionally, its lightweight design means that it can be installed easily in spaces where traditional connectors might struggle. This product integrates seamlessly with in-line flex applications, providing versatility and convenience without sacrificing operational integrity.
IP66, IP68, and IP69K rated for maximum protection against dust and water
Quarter turn locking mechanism for fast and reliable connection
Compatible with a variety of cable sizes, ensuring flexibility across installations
Constructed from halogen-free materials, enhancing safety and environmental compliance
Lightweight and durable, ideal for outdoor applications
Screw, crimp, or solder terminations available for versatile connection methods
Polarised design to guide correct mating and minimise mis-connections
Sealing caps available to maintain IP rating when connectors are unmated
Quarter turn locking mechanism for fast and reliable connection
Compatible with a variety of cable sizes, ensuring flexibility across installations
Constructed from halogen-free materials, enhancing safety and environmental compliance
Lightweight and durable, ideal for outdoor applications
Screw, crimp, or solder terminations available for versatile connection methods
Polarised design to guide correct mating and minimise mis-connections
Sealing caps available to maintain IP rating when connectors are unmated
Related links
- Bulgin Industrial Circular Connectors, PXM7010/32P/CR/0911/SN Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Front Mount Female IP68 Buccaneer 7000 Series
- Bulgin Circular Connector Cable Mount Male IP68 Buccaneer 7000 Series


