TE Connectivity Industrial Circular Connectors, 2 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67,
- RS Stock No.:
- 467-246
- Mfr. Part No.:
- T4111411021-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£165.41
(exc. VAT)
£198.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £165.41 | £11.027 |
*price indicative
- RS Stock No.:
- 467-246
- Mfr. Part No.:
- T4111411021-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | T4111411021-000 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series T4111411021-000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard circular connector, designed for wire-to-wire applications, exemplifies both reliability and innovative engineering. This connector is ideal for two-position setups and features a sealable design, making it suitable for various challenging environments. Crafted with nickel and brass materials, it ensures durability while maintaining an efficient signal flow. The B polarization code enhances user experience by facilitating easy and intuitive mating, streamlining installations and reducing the risk of misconnection. With its robust construction and IP67 environmental protection, this connector promises consistent performance, no matter the application. Perfect for signal transmission, it meets industry standards, ensuring compliance and peace of mind for your projects.
Sealable design enhances protection against dust and moisture
Metal shell construction adds durability and robustness
Polarization features simplify mating for hassle-free integration
Designed for two-position configurations, promoting versatile usage
Ideal for signal applications, ensuring efficient data transfer
Rated for operation in extreme temperatures for varied environments
Field serviceable, offering convenience for maintenance and repairs
Compatible with a range of products within the M12 connector series
Metal shell construction adds durability and robustness
Polarization features simplify mating for hassle-free integration
Designed for two-position configurations, promoting versatile usage
Ideal for signal applications, ensuring efficient data transfer
Rated for operation in extreme temperatures for varied environments
Field serviceable, offering convenience for maintenance and repairs
Compatible with a range of products within the M12 connector series