HARTING Circular Connectors, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP20, Circular Connectors M12 Series
- RS Stock No.:
- 456-283
- Mfr. Part No.:
- 21033816410
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£26.39
(exc. VAT)
£31.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 90 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.39 |
| 10 + | £24.28 |
*price indicative
- RS Stock No.:
- 456-283
- Mfr. Part No.:
- 21033816410
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP20 | |
| Series | Circular Connectors M12 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP20 | ||
Series Circular Connectors M12 | ||
- COO (Country of Origin):
- RO
The HARTING M12 Panel Feedthrough/PCB Straight D-Coded, designed for easy integration into panels and printed circuit boards, offering secure connections in industrial applications with D-coded M12 connectors for data transmission.
IP20 protection rated
RoHS compliant with exemption
RoHS compliant with exemption
Related links
- HARTING Circular Connectors Plug-In Socket IP20, Circular Connectors M12 Series
- HARTING Circular Connector Rear Mount Female Circular Connectors M12 Series
- HARTING Circular Connector Rear Mount Female Circular Connectors M12 Series
- HARTING Circular Connector Rear Mount Male Circular Connectors M12 Series
- HARTING Circular Connector Panel Mount Socket IP20
- HARTING Circular Connector M12 Connector Male IP67, Circular Connectors M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- HARTING Circular Connector PCB Mount Socket IP67
