HARTING Circular Connectors, 16 Contacts, Plug-In, Socket, Female, IP67, IP69, HARTING UIC Series
- RS Stock No.:
- 456-272
- Mfr. Part No.:
- 09580161032
- Brand:
- HARTING
Subtotal (1 unit)*
£255.41
(exc. VAT)
£306.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £255.41 |
*price indicative
- RS Stock No.:
- 456-272
- Mfr. Part No.:
- 09580161032
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 16 | |
Mounting Type | Plug-In | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67, IP69 | |
Series | HARTING UIC | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69 | ||
Series HARTING UIC | ||
- COO (Country of Origin):
- IN
The HARTING Connector set is an IP67/IP69 rated kit, designed for harsh environments with high resistance to dust and water. It includes a black polyamide (PA) insert and copper alloy contacts, ensuring secure and durable connections in demanding industrial applications.
Crimp termination
Gold plated surface
Gold plated surface