HARTING Circular Connectors, 6 Contacts, Plug-In, Socket, Female, IP69, HARTING UIC Series

Subtotal (1 unit)*

£540.67

(exc. VAT)

£648.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£540.67

*price indicative

RS Stock No.:
456-261
Mfr. Part No.:
09580060023
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Mounting Type

Plug-In

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP69

Series

HARTING UIC

COO (Country of Origin):
IN
The HARTING Plug Kit is designed with an insert made of Polyamide (PA) in black, offering high durability and resistance to environmental factors. The contacts are made of copper alloy, ensuring reliable electrical conductivity and long lasting performance.

Crimp termination
Male gender