HARTING Circular Connectors, 18 Contacts, Plug-In, Socket, Female, IP67, IP69, HARTING UIC Series
- RS Stock No.:
- 456-257
- Mfr. Part No.:
- 09580181023
- Brand:
- HARTING
Subtotal (1 unit)*
£213.54
(exc. VAT)
£256.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 999,999,996 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £213.54 |
*price indicative
- RS Stock No.:
- 456-257
- Mfr. Part No.:
- 09580181023
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 18 | |
Mounting Type | Plug-In | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67, IP69 | |
Series | HARTING UIC | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 18 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69 | ||
Series HARTING UIC | ||
- COO (Country of Origin):
- IN
The HARTING Socket kit is designed to meet the IP69/IPX9K protection standards according to ISO 20653, ensuring it remains resistant to high pressure and high temperature water jets when mated. It features a polyamide (PA) insert in black for robust performance in challenging environments.
Crimp termination
Female gender
Female gender