HARTING Circular Connectors, 18 Contacts, Plug-In, Plug, Male, IP69, HARTING UIC Series
- RS Stock No.:
- 456-255
- Mfr. Part No.:
- 09580181012
- Brand:
- HARTING
Subtotal (1 unit)*
£80.75
(exc. VAT)
£96.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £80.75 |
*price indicative
- RS Stock No.:
- 456-255
- Mfr. Part No.:
- 09580181012
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 18 | |
Mounting Type | Plug-In | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP69 | |
Series | HARTING UIC | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 18 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP69 | ||
Series HARTING UIC | ||
- COO (Country of Origin):
- IN
The HARTING Plug kit is designed for high protection with IP69/IPX9K rating according to ISO 20653, ensuring resistance to high pressure and high temperature water jets. It features a polyamide (PA) insert in black and copper alloy contacts for durability and electrical conductivity.
Crimp termination
Male gender
Male gender