HARTING Circular Connectors, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP20, Circular Connectors M12 Series
- RS Stock No.:
- 456-249
- Mfr. Part No.:
- 21033814435
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£41.20
(exc. VAT)
£49.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £41.20 |
10 + | £37.90 |
*price indicative
- RS Stock No.:
- 456-249
- Mfr. Part No.:
- 21033814435
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 4 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP20 | |
Series | Circular Connectors M12 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP20 | ||
Series Circular Connectors M12 | ||
- COO (Country of Origin):
- RO
The HARTING M12 PCB Female D-Coded Angled IP20, designed for secure and efficient data transmission in industrial environments, featuring an angled connection for space-saving installation and an IP20 rating for protection against dust and moisture.
Copper alloy material
RoHS compliant with exemption
RoHS compliant with exemption