HARTING Circular Connectors, 5 And 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, Circular Connectors
- RS Stock No.:
- 456-233
- Mfr. Part No.:
- 21038212505
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£31.17
(exc. VAT)
£37.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 26 February 2026
- Plus 7 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.17 |
| 10 + | £28.68 |
*price indicative
- RS Stock No.:
- 456-233
- Mfr. Part No.:
- 21038212505
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 And 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 And 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
- COO (Country of Origin):
- RO
The HARTING M12 Slim Female Crimp 4/5 Pol A Cod, designed for compact and reliable connections in industrial applications, offering a slim profile for tight spaces with crimp termination for secure and easy wiring. Suitable for 4 or 5-pole configurations, and A-coded for standard applications.
IP65 protection rated
RoHS compliant with exemption
RoHS compliant with exemption
Related links
- HARTING Circular Connector Panel Mount Socket IP65, IP67
- Harting Circular Connector M12 Connector Female IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector M12 Connector Female IP67
- HARTING Circular Connector Cable Mount Socket IP65, IP67
- HARTING Circular Connector Cable Mount Socket IP65, IP67
- HARTING Circular Connector Cable Mount Socket IP65, IP67
- HARTING Circular Connector Cable Mount Socket IP65 Harax M12 Series
