Hirose Circular Connector, 6 Contacts, Cable Mount, Socket, Female
- RS Stock No.:
- 454-075
- Mfr. Part No.:
- SR30-10JE-6S
- Brand:
- Hirose
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.42
(exc. VAT)
£11.30
(inc. VAT)
- RS Stock No.:
- 454-075
- Mfr. Part No.:
- SR30-10JE-6S
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Body Orientation | Straight | |
| Mating Type | Threaded | |
| Contact Plating | Gold, Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 1A | ||
Body Orientation Straight | ||
Mating Type Threaded | ||
Contact Plating Gold, Silver | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Non Compliant
HRS (Hirose) Miniature SR30 Connectors
High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.
Note
Each cable mounting plug and jack socket is supplied with a clamp which is crimped onto cable using crimp tool stock no. 456-431.
Related links
- Hirose Circular Connector Cable Mount Socket SR30 Series
- Hirose Circular Connector Panel Mount Female
- Hirose Circular Connector Panel Mount Socket SR30 Series
- Hirose Circular Connector Cable Mount Socket HR10 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Panel Mount Socket MXR Series
- Hirose Circular Connector Panel Mount Socket RM Series
- Hirose Circular Connector Cable Mount Socket RM Series

