Festo Circular Connectors, 3 Contacts, Screw, M8 Connector, Plug, Male, IP65, IP67, NECB Series
- RS Stock No.:
- 351-328
- Mfr. Part No.:
- NECB-S-M8G3-C2
- Brand:
- Festo
Subtotal (1 unit)*
£9.44
(exc. VAT)
£11.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.44 |
*price indicative
- RS Stock No.:
- 351-328
- Mfr. Part No.:
- NECB-S-M8G3-C2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Number of Contacts | 3 | |
Mounting Type | Screw | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65, IP67 | |
Series | NECB | |
Select all | ||
---|---|---|
Brand Festo | ||
Number of Contacts 3 | ||
Mounting Type Screw | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series NECB | ||
- COO (Country of Origin):
- CN
The Festo connector is engineered for precise electrical connectivity in industrial environments. Designed with functionality in mind, this component excels in various demanding applications, offering reliability and ease of installation. Its compatibility with EN 61076-2-104 standards ensures that it meets stringent performance criteria, while the IP65 and IP67 ratings provide exceptional resistance against dust and moisture. Crafted for longevity, the durable materials used in its construction resist corrosion and wear, making it an ideal choice for both field devices and controllers. This connector supports a wide operational voltage range, making it versatile for multiple configurations, thereby enhancing operational efficiency and safety in critical systems.
Conforms to rigorous EN 61076 2 104 standards for dependable performance
Offers dual protection with IP65 and IP67 ratings for environmental safeguarding
Utilises robust materials resistant to corrosion and mechanical stresses
Facilitates easy wiring with a screw terminal connection system
Supports a notable operational voltage range enhancing versatility
Lightweight design simplifies installation without compromising on strength
Offers dual protection with IP65 and IP67 ratings for environmental safeguarding
Utilises robust materials resistant to corrosion and mechanical stresses
Facilitates easy wiring with a screw terminal connection system
Supports a notable operational voltage range enhancing versatility
Lightweight design simplifies installation without compromising on strength