Amphenol Industrial Industrial Circular Connectors, 33 Contacts, Cable Mount, 16 mm Connector, Socket, Female, IP68,
- RS Stock No.:
- 338-498
- Mfr. Part No.:
- ASY-33BFFM-QL8C02
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£68.19
(exc. VAT)
£81.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.19 |
*price indicative
- RS Stock No.:
- 338-498
- Mfr. Part No.:
- ASY-33BFFM-QL8C02
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 33 | |
| Mounting Type | Cable Mount | |
| Connector Size | 16 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 33 | ||
Mounting Type Cable Mount | ||
Connector Size 16 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series X-Lok | ||
- COO (Country of Origin):
- CN
X-LokUltraHighDensity Mini Female 2000mm
The Amphenol Industrial X-Lok Ultra High Density Mini Size connector is a compact and robust solution designed for High density connectivity. With its metal construction and overmolded design, it ensures durability and reliability in demanding environments. This connector features a push-lock mechanism for intuitive and secure mating.
Female connector with straight orientation for streamlined connections
IP68 protection rated
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Cable Mount Socket IP68,
- Amphenol Industrial Industrial Circular Connectors PCB Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Socket IP68, X-Lok Series
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Industrial Sensor Actuator Cable, 2m
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
