Amphenol Industrial Industrial Circular Connectors, 33 Contacts, PCB Mount, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 338-496
- Mfr. Part No.:
- ASY-33PMMP-QC8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£38.59
(exc. VAT)
£46.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £38.59 |
| 10 + | £35.50 |
*price indicative
- RS Stock No.:
- 338-496
- Mfr. Part No.:
- ASY-33PMMP-QC8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 33 | |
| Mounting Type | PCB Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 33 | ||
Mounting Type PCB Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series X-Lok | ||
- COO (Country of Origin):
- CN
X-LokUltraHighDensity Mini Size Male
The Amphenol Industrial X-Lok Ultra High Density Mini Size connector is a compact and efficient solution designed for high density applications. With its metal construction and push-lock mechanism, it ensures secure and reliable connections. This male connector features a PCB 180° receptacle design, making it ideal for streamlined integration in various systems. Its robust build and innovative design make it a versatile choice for industries requiring durable and space-saving connectivity solutions.
Male connector with straight orientation for streamlined connections
IP68 protection rated
IP68 protection rated
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Socket IP68, X-Lok Series
- Amphenol Industrial Circular Connectors Push-Pull Male X-Lok Series
- Amphenol Industrial Circular Connector Front Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Rear Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Front Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Front Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Front Mount Male X-Lok Series
