Amphenol Air LB Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP66, IP67, ECTA133 Series
- RS Stock No.:
- 330-983
- Mfr. Part No.:
- 1332M006MS
- Brand:
- Amphenol Air LB
Subtotal (1 unit)*
£69.57
(exc. VAT)
£83.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.57 |
*price indicative
- RS Stock No.:
- 330-983
- Mfr. Part No.:
- 1332M006MS
- Brand:
- Amphenol Air LB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP67 | |
| Series | ECTA133 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP67 | ||
Series ECTA133 | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Connector is a plug designed for signal transmission, featuring a robust aluminium construction. It is tailored for mobile and standard applications, offering a male contact configuration (6 x 5A). This crimp version is equipped with machined contacts, ensuring precision and reliability in performance.
6 contact
Current rating of 5 A
VDE listed
Current rating of 5 A
VDE listed
Related links
- Amphenol Air LB Circular Connector Panel Mount IP66 ECTA133 Series
- Amphenol Air LB Circular Connector Panel Mount Female IP67, ECTA133 Series
- Amphenol Air LB Circular Connector Push-Pull IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull IP66 ECTA 133 Series
- Amphenol Air LB Circular Connector Cable Mount Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Cable Mount Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Cable Mount Male IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Cable Mount Male IP67, ECTA 133 Series
