Amphenol Air LB Circular Connector, 3 Contacts, Panel Mount, Plug, Female, IP66, IP67, ECTA133 Series
- RS Stock No.:
- 330-981
- Mfr. Part No.:
- 1332M003FZ
- Brand:
- Amphenol Air LB
Subtotal (1 unit)*
£65.57
(exc. VAT)
£78.68
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 9 unit(s) shipping from 02 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.57 |
*price indicative
- RS Stock No.:
- 330-981
- Mfr. Part No.:
- 1332M003FZ
- Brand:
- Amphenol Air LB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP66, IP67 | |
| Series | ECTA133 | |
Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP66, IP67 | ||
Series ECTA133 | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Pushpull connectors is a signal transmission plug designed for secure and reliable connections. It is constructed entirely from aluminium and features a standard plug configuration for mobile applications. This model supports female contact design and comes in a solder version with pre-installed machined contacts for precise connectivity.
3 contact
Current rating of 7.5 A
VDE listed
Current rating of 7.5 A
VDE listed
Related links
- Amphenol Air LB Circular Connector Panel Mount IP66 ECTA133 Series
- Amphenol Air LB Circular Connector Cable Mount Male IP67, ECTA133 Series
- Amphenol Air LB Circular Connector Push-Pull Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Panel Mount Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push-Pull Female IP67, ECTA 133 Series
