CONEC Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, 43 Series

Subtotal (1 bag of 30 units)*

£856.27

(exc. VAT)

£1,027.52

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£856.27£28.542

*price indicative

RS Stock No.:
292-096
Mfr. Part No.:
43-23068
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67, IP69K

Series

43

COO (Country of Origin):
CZ
The CONEC M12 bayonet locking overmoulded connector features a single ended design with a 5 position M12x1 size and A coding. It has a male axial connector on the A side, secured with M12 bayonet locking for a reliable connection. The cable length is 10 meters, providing extended reach for industrial Ethernet applications.

RoHS compliant
IP65 IP67 and IP69K protection rated

Related links