CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series

Subtotal (1 bag of 20 units)*

£586.22

(exc. VAT)

£703.46

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£586.22£29.311

*price indicative

RS Stock No.:
292-051
Mfr. Part No.:
43-00580
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

43

COO (Country of Origin):
DE
The CONEC M12 bayonet locking connector from the field attachable series features a male axial connector on the A side with a 4 position M12x1 size and B coding. It is designed for cable connections and uses crimp termination for signal signals.

RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529

Related links