CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 292-042
- Mfr. Part No.:
- 43-00564
- Brand:
- CONEC
Subtotal (20 units, in bags of 20)*
£788.69
(exc. VAT)
£946.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £788.69 | £39.435 |
*price indicative
- RS Stock No.:
- 292-042
- Mfr. Part No.:
- 43-00564
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 4mA | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 43 | |
| Orientation | Axial | |
| Coding | D | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Housing Material | Copper Alloy, Nickel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60512, IEC 60529, IEC 60664-1, IEC 61076-2-101, REACH, RoHS, UL 94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 4mA | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 43 | ||
Orientation Axial | ||
Coding D | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Housing Material Copper Alloy, Nickel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60512, IEC 60529, IEC 60664-1, IEC 61076-2-101, REACH, RoHS, UL 94 V-0 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The CONEC M12 Bayonet locking connector is designed for field attachable applications, featuring a male M12x1 axial connector with 4 positions. The D coded connector is optimized for industrial Ethernet systems, offering high performance signal transmission. The crimp termination ensures secure and reliable connections, while the cable connector design allows for versatile mounting options.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
Related links
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Screw Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- Cast Iron Pipe Clips
