CONEC Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series

Subtotal (1 bag of 20 units)*

£357.60

(exc. VAT)

£429.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£357.60£17.88

*price indicative

RS Stock No.:
292-006
Mfr. Part No.:
43-04301
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

43

COO (Country of Origin):
DE
The CONEC M12x1 Socket features a 12 position female axial connector with A coding, designed for back panel mounting with a screwable locking type for secure attachment. It has a solder pin termination for signal connections and an installation height of 12 mm. The socket is compatible with M16x1.5 screw connections, making it a versatile and reliable choice for industrial applications that require secure and stable connections.

RoHS compliant
IP67 protection rated
Standard IP rating according to IEC 60529
Standard insulation resistance according to IEC 60512

Related links