CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 291-995
- Mfr. Part No.:
- 43-04141
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£1,502.00
(exc. VAT)
£1,802.40
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,502.00 | £50.067 |
*price indicative
- RS Stock No.:
- 291-995
- Mfr. Part No.:
- 43-04141
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC Connecting cable features a male RJ45 connector and a female M12x1 socket with back mounting. The contacts are made from CuZn, plated with nickel and 0.2 μm gold for enhanced conductivity and corrosion resistance. The counter nut is made from CuZn with a nickel plating, ensuring secure attachment. The socket housing is constructed from PBT GF, UL 94 HB rated for flame resistance, while the moulding body is made from grey TPU, also UL 94 HB rated for durability and flexibility.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
IP67 protection rated
Isolation resistance according to IEC 60512
Related links
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- Amphenol CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Screw Mount Socket IP67, 43 Series
- CONEC Circular Connector Screw Mount Plug IP67, 43 Series
