CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series

Subtotal (1 bag of 30 units)*

£1,377.71

(exc. VAT)

£1,653.25

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,377.71£45.924

*price indicative

RS Stock No.:
291-992
Mfr. Part No.:
43-04139
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

43

COO (Country of Origin):
DE
The CONEC Connecting cable features a male RJ45 connector and a female M12x1 socket with back mounting. The contacts are made from CuZn, plated with nickel and 0.2 μm gold for enhanced conductivity and corrosion resistance. The counter nut is made from CuZn with a nickel plating, ensuring secure attachment. The socket housing is constructed from PBT GF, UL 94 HB rated for flame resistance, while the moulding body is made from grey TPU, also UL 94 HB rated for durability and flexibility.

RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512

Related links