Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-774
- Mfr. Part No.:
- 1620303
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.40
(exc. VAT)
£50.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.40 |
*price indicative
- RS Stock No.:
- 281-774
- Mfr. Part No.:
- 1620303
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector from the CA series offers optimal space saving solutions for various applications. With a robust design and high degree of protection, it caters to demanding environments while ensuring reliable signal transmission. This connector's versatility allows adaptation to different setups, making it an ideal choice for those requiring both performance and flexibility.
High degree of protection ensures safe operation in the field
Designed for flexible on site assembly to meet diverse requirements
Provides consistent EMC protection for reliable signal integrity
Crimp connection is built to withstand vibration and temperature variations
Constructed with durable materials to meet rigorous use demands
Certified approvals provide reassurance of quality and compliance
Designed for flexible on site assembly to meet diverse requirements
Provides consistent EMC protection for reliable signal integrity
Crimp connection is built to withstand vibration and temperature variations
Constructed with durable materials to meet rigorous use demands
Certified approvals provide reassurance of quality and compliance
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
