Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-738
- Mfr. Part No.:
- 1619331
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£66.83
(exc. VAT)
£80.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.83 |
*price indicative
- RS Stock No.:
- 281-738
- Mfr. Part No.:
- 1619331
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed for flexible on site assembly and optimal performance in compact spaces. Engineered for both durability and reliability, this connector facilitates secure connections with excellent EMC protection, ensuring dependable signal transmission. With a robust construction, it is suitable for a wide range of applications, making it an essential component for your wiring needs.
Facilitates flexible on site assembly for quick installations
Ensures consistent EMC protection for reliable signal transmission
Utilizes proven solder connection technology for robust connectivity
Constructed to withstand a wide ambient temperature range
Provides a high level of protection against moisture and dust
Supports maximum current loads which ensuring efficiency in performance
Ensures consistent EMC protection for reliable signal transmission
Utilizes proven solder connection technology for robust connectivity
Constructed to withstand a wide ambient temperature range
Provides a high level of protection against moisture and dust
Supports maximum current loads which ensuring efficiency in performance
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
