Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-441
- Mfr. Part No.:
- 1619885
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.84 |
*price indicative
- RS Stock No.:
- 281-441
- Mfr. Part No.:
- 1619885
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for seamless integration in various applications. This robust circular connector is designed with a high degree of protection, ensuring reliable functionality even in challenging environments. With a versatile crimp connection method, it guarantees a secure and vibration-resistant assembly. Ideal for signal transmissions, the connectors 16 positions facilitate comprehensive connectivity while maintaining exceptional electromagnetic compatibility. Its durable construction, comprising a PA 6.6 insulating body and CuZn housing, enhances resilience against harsh conditions, making it perfectly suited for industrial usage.
Features a standard direction of rotation for simple integration
IP67 rating ensures protection against dust and water infiltration
Optimised for use within a wide ambient temperature range
Specified for efficient crimp connection reducing the need for further assembly tools
IP67 rating ensures protection against dust and water infiltration
Optimised for use within a wide ambient temperature range
Specified for efficient crimp connection reducing the need for further assembly tools
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch