Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 281-356
- Mfr. Part No.:
- 1411071
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.81
(exc. VAT)
£27.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.81 |
*price indicative
- RS Stock No.:
- 281-356
- Mfr. Part No.:
- 1411071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector offers exceptional performance and reliability for PROFINET applications. Designed for seamless integration in demanding industrial environments, it combines durability with advanced technology. The unique insulation displacement connection enables quick and efficient assembly without the need for wire stripping, saving valuable installation time.
Compact design provides versatile installation options for tight spaces
Compatible with both flexible and solid conductors enhancing versatility in wire choices
Sustainably manufactured materials ensure compliance with environmental regulations
Meets stringent fire protection requirements making it suitable for rail vehicle applications
Robust construction withstands mechanical stresses promoting long lasting performance
Compatible with both flexible and solid conductors enhancing versatility in wire choices
Sustainably manufactured materials ensure compliance with environmental regulations
Meets stringent fire protection requirements making it suitable for rail vehicle applications
Robust construction withstands mechanical stresses promoting long lasting performance
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
