Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-137
- Mfr. Part No.:
- 1620295
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£56.46
(exc. VAT)
£67.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.46 |
*price indicative
- RS Stock No.:
- 281-137
- Mfr. Part No.:
- 1620295
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is expertly designed for confined spaces, providing robust connectivity solutions without compromising on performance. It offers a versatile crimp connection method, making it ideal for a diverse range of applications, particularly where secure signal transmission is paramount. Crafted from high quality materials, this product boasts an impressive degree of protection, ensuring reliable operation even in challenging environments.
High degree of protection ensures reliable field performance
Designed for swift onsite assembly increasing operational efficiency
Offers consistent EMC protection for dependable signal transmission
Vibration and temperature resistance prolongs product lifespan
Manufactured from durable materials to withstand harsh environmental conditions
Suitable for a variety of applications within electrical configurations
Designed for swift onsite assembly increasing operational efficiency
Offers consistent EMC protection for dependable signal transmission
Vibration and temperature resistance prolongs product lifespan
Manufactured from durable materials to withstand harsh environmental conditions
Suitable for a variety of applications within electrical configurations
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
