Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-128
- Mfr. Part No.:
- 1619412
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.62
(exc. VAT)
£58.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.62 |
*price indicative
- RS Stock No.:
- 281-128
- Mfr. Part No.:
- 1619412
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed with adaptability in mind, making it ideal for tight spaces and varied applications. Its robust construction ensures a reliable solution for signal transmission, featuring a high degree of protection and proven solder connection technology. With a flexible cable outlet direction, this connector proves to be a versatile choice for field assembly, ensuring consistent EMC protection and reduced connection time through its SPEEDCON fast locking system.
SPEEDCON locking system simplifies connection processes
Designed for safe field assembly and reliable signal transmission
Proven solder technology accommodates various wire configurations
Constructed to withstand extreme temperature ranges for enhanced reliability
Designed for safe field assembly and reliable signal transmission
Proven solder technology accommodates various wire configurations
Constructed to withstand extreme temperature ranges for enhanced reliability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
