Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-113
- Mfr. Part No.:
- 1619358
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£48.50
(exc. VAT)
£58.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.50 |
*price indicative
- RS Stock No.:
- 281-113
- Mfr. Part No.:
- 1619358
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is meticulously designed for robust connectivity in confined spaces. Crafted with precision, it offers high EMC protection, ensuring reliable signal transmission even in challenging environments. Its adaptable cable outlet direction enhances versatility, making it suitable for various applications.
High degree of protection enhances safety in the field
Flexible assembly suitable for varying on site requirements
Ensures consistent EMC protection for optimal signal integrity
Fast locking system simplifies and speeds up connections
Proven solder connection technology supports a variety of cable types
Robust construction meets rigorous environmental standards
Flexible assembly suitable for varying on site requirements
Ensures consistent EMC protection for optimal signal integrity
Fast locking system simplifies and speeds up connections
Proven solder connection technology supports a variety of cable types
Robust construction meets rigorous environmental standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
