Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-432
- Mfr. Part No.:
- 1624034
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.93
(exc. VAT)
£17.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.93 |
*price indicative
- RS Stock No.:
- 280-432
- Mfr. Part No.:
- 1624034
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting applications. With a robust construction featuring a shielded connection, this connector is tailored for optimal signal integrity, making it suitable for demanding industrial environments. It supports standard and SPEEDCON interlock configurations, ensuring secure connections even under challenging conditions.
Crimp connection method facilitates secure and reliable assembly reducing maintenance needs
IP67 degree of protection defends against dust and moisture durable for external use
Material composition ensures high resistance to temperatures and vibrations prolonging product lifespan
Central fastening with a locking nut simplifies positioning streamlining installation processes
IP67 degree of protection defends against dust and moisture durable for external use
Material composition ensures high resistance to temperatures and vibrations prolonging product lifespan
Central fastening with a locking nut simplifies positioning streamlining installation processes
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
