Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-428
- Mfr. Part No.:
- 1619378
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.39
(exc. VAT)
£60.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £50.39 | 
*price indicative
- RS Stock No.:
- 270-428
- Mfr. Part No.:
- 1619378
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 17 | ||
| Mounting Type Cable | ||
| Connector Size M23 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP67 | ||
| Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust and flexible solution for industrial applications, specifically designed to accommodate challenging installation environments. Featuring a shielded, angled design, this connector ensures secure connections while minimizing space requirements. The SPEEDCON locking mechanism guarantees a quick connection process, enabling efficient setup with reduced downtime. Engineered for high performance, it provides consistent EMC protection, ensuring reliable signal transmission even in demanding conditions.
Maintains consistent EMC protection for signal integrity
Fast locking system reduces connection time significantly
Proven solder connection technology accommodates various wire types
Designed for extreme ambient temperatures which ensuring reliability
Approved for use in multiple applications enhancing its usability
Fast locking system reduces connection time significantly
Proven solder connection technology accommodates various wire types
Designed for extreme ambient temperatures which ensuring reliability
Approved for use in multiple applications enhancing its usability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
