Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 270-121
- Mfr. Part No.:
- 1408992
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.25 |
*price indicative
- RS Stock No.:
- 270-121
- Mfr. Part No.:
- 1408992
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power connector offers a reliable solution for connecting your devices with confidence. Designed with a 5-position, angled M12 plug, it ensures exceptional performance in demanding environments. The screw connection guarantees a secure fit, while the robust zinc die-cast knurl provides durability and resistance against corrosion.
Enables connector pin assignment to be rotated for optimal adaptability
Supports a broad ambient temperature range for reliable performance
A lightweight construction for ease of handling during installation
Built from flame resistant materials ensuring added safety in electrical applications
Supports a broad ambient temperature range for reliable performance
A lightweight construction for ease of handling during installation
Built from flame resistant materials ensuring added safety in electrical applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
