Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-351
- Mfr. Part No.:
- 1620250
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.31
(exc. VAT)
£59.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.31 |
*price indicative
- RS Stock No.:
- 269-351
- Mfr. Part No.:
- 1620250
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed specifically for robust performance in confined spaces. With an angled design, it seamlessly integrates into various applications while ensuring secure connections. This product prioritizes user safety through its high degree of protection, making it reliable for field use. Built with durable materials and advanced contact technology, it allows for flexible on site assembly.
Angled design optimizes installation in tight spaces
Adjustable cable outlet caters to various installation needs
Exceptional protection ensures safe outdoor usage under diverse conditions
Flexible assembly process facilitates quick and easy installation
Sophisticated contact technology enhances signal integrity and reliability
Durable materials guarantee longevity in challenging environments
Screw locking mechanism provides added security against accidental disconnection
High rated voltage capacity supports versatile applications
Adjustable cable outlet caters to various installation needs
Exceptional protection ensures safe outdoor usage under diverse conditions
Flexible assembly process facilitates quick and easy installation
Sophisticated contact technology enhances signal integrity and reliability
Durable materials guarantee longevity in challenging environments
Screw locking mechanism provides added security against accidental disconnection
High rated voltage capacity supports versatile applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
