Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-167
- Mfr. Part No.:
- 1619438
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£59.95
(exc. VAT)
£71.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.95 |
*price indicative
- RS Stock No.:
- 268-167
- Mfr. Part No.:
- 1619438
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for superior flexibility and reliability in confined spaces. Built with a robust angled design, it offers easy adaptability to various applications, ensuring optimal performance even in challenging environments. This connector features a high degree of protection, making it suitable for diverse field conditions. With its SPEEDCON locking mechanism, connection times are significantly reduced, allowing for efficient deployments.
Designed for field use with a high degree of protection
Provides consistent electromagnetic compatibility for signal integrity
Utilizes proven solder connection technology for durable wire connections
Constructed with high quality materials for extended product lifespan
Offers comprehensive compliance with industry standards
Provides consistent electromagnetic compatibility for signal integrity
Utilizes proven solder connection technology for durable wire connections
Constructed with high quality materials for extended product lifespan
Offers comprehensive compliance with industry standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
