Eaton Industrial Circular Connectors, 4 Contacts, Plug, Male, IP67, Eaton Moeller Series Series
- RS Stock No.:
- 243-347
- Mfr. Part No.:
- 136285 CSDRM4
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.73 |
| 10 + | £18.15 |
*price indicative
- RS Stock No.:
- 243-347
- Mfr. Part No.:
- 136285 CSDRM4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 4 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 4 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Eaton Moeller Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton moeller series CSDR plug is engineered for reliable performance in demanding environments. Designed with four poles and an angled housing, this accessory optimises space while ensuring seamless connectivity. Its robust construction meets high standards of environmental protection, making it suitable for various industrial applications. With a rated operational current that supports efficient electrical flow and a variety of connectable conductor cross sections, this plug guarantees versatility for different configurations. The plug's compact dimensions enhance installability, while the IP54 and IP67 degrees of protection ensure that it stands up to harsh operational conditions.
Robust construction offers durability in challenging environments
Angled design facilitates space-efficient installation
Designed to support various conductor cross sections for flexibility
Meets high environmental protection standards for reliability
Suitable for a range of industrial applications
Enhanced connectivity options tailored for demanding needs
Optimised dimensions for easy installation in constrained spaces
Reliable performance ensures operational efficiency over time
Compatible with a variety of configurations for user convenience
Engineered for seamless integration into existing setups
Angled design facilitates space-efficient installation
Designed to support various conductor cross sections for flexibility
Meets high environmental protection standards for reliability
Suitable for a range of industrial applications
Enhanced connectivity options tailored for demanding needs
Optimised dimensions for easy installation in constrained spaces
Reliable performance ensures operational efficiency over time
Compatible with a variety of configurations for user convenience
Engineered for seamless integration into existing setups
Related links
- Eaton Industrial Circular Connectors Plug IP67, Eaton Moeller Series Series
- Eaton Industrial Circular Connectors Plug IP67, Eaton Moeller Series Series
- Souriau Sunbank by Eaton Industrial Circular Connectors Flange Mount Male, IP65
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Male 8STA Series
- Eaton Socket IP20, SWD4 Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Female TP Series
